This 3A SPDT through hole illuminated switch features gold contact plating and meets the UL94 V-0 flammability rating. It is designed for use in applications where a high current rating and reliable switching are required. The switch is rated for 250V AC and is available in a lead-free termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |