The LB15CKW01-28-GJ is a round button switch with a silver contact plating, rated for 3A and 125V AC. It features a SPDT throw configuration and is designed for snap-in, panel mount applications. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It meets the UL94 V-0 flammability rating and has a mechanical life of 1,000,000 cycles.
Sign in to ask questions about the NKK Switches LB15CKW01-28-GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15CKW01-28-GJ technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-28-GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.