Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) ON-(ON) momentary action. Offers a 3A current rating with silver contacts and gold plating, and a 1A contact current rating. Operates within a temperature range of -25°C to 50°C, with AC voltage rating of 250V and DC voltage rating of 30V. Snap-in mounting and vertical orientation with solder termination. Features a red LED illumination and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.7mm |
| Diameter | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |