This SPDT pushbutton switch features a gold-plated contact and a current rating of 3A. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with an orange color and has a vertical orientation. It is suitable for use in applications with an AC voltage rating of up to 250V.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |