
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a round button actuator. Offers a 3A current rating at 250VAC and 30VDC, with silver contacts and gold plating. This panel-mount switch provides vertical orientation and utilizes LED illumination in white. Designed for a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, it includes snap-in mounting and solder lug termination.
NKK Switches LB15CKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.