SWITCH PUSHBUTTON SPDT 3A 125V
Checking distributor stock and pricing after the page loads.
NKK Switches LB15CKW01/C-01-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Clear |
| Life (Hours) | 1000000Hour |
| Mount | Snap in |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Snap in |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.