This 3A SPDT on-momentary panel mount switch features silver plating and a mechanical life of 1000000 cycles. It can operate within a temperature range of -25°C to 50°C and has a DC rated voltage of 30V. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a panel mount configuration with a snap-in and panel mount design.
Sign in to ask questions about the NKK Switches LB15RGW01-12-BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15RGW01-12-BJ technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RGW01-12-BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.