NKK Switches LB15RGW01-12-JB technical specifications.
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RGW01-12-JB to view detailed technical specifications.
No datasheet is available for this part.