
The LB15RGW01-A is a 3A SPDT on-momentary illuminated panel mount switch from NKK Switches. It features a silver contact plating and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches LB15RGW01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15RGW01-A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RGW01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
