
SPDT momentary pushbutton switch with a rectangular button, featuring a 3A contact current rating and 250VAC/30VDC voltage rating. Offers silver contacts and termination via quick connect or solder lug for panel mounting. This switch boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 70°C. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
NKK Switches LB15RKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.