SWITCH PUSHBUTTON SPDT 3A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15RKW01-00-C/AT4057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-00-C/AT4057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.