
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 125VAC and 30VDC. Offers a 100,000 cycle electrical life and 1,000,000 cycle mechanical life. Panel mountable with snap-in and quick connect/solder lug termination options. Includes red LED illumination with a red and clear lens, operating within a -25°C to 50°C temperature range. Constructed with gold-plated contacts and a UL94 V-0 flammability rating.
NKK Switches LB15RKW01-5C-JC technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Lens Color | Red, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
