
Illuminated pushbutton switch featuring a rectangular button with a red LED illumination. This SPDT momentary contact switch offers a 3A current rating at 250VAC and 30VDC, with silver contacts and gold plating. Designed for panel mounting with snap-in capability, it provides both quick connect and solder lug termination options. The switch boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 50°C. It meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches LB15RKW01-5C24-JC technical specifications.
| Actuator Length | 3.2mm |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 35mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.