
This silver contact, on-mom SPDT switch features a maximum current rating of 3A and a maximum voltage rating of 30V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a vertical orientation and is packaged in bulk. It is compliant with RoHS regulations and has a lead-free termination.
Sign in to ask questions about the NKK Switches LB15RKW01-5D24-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15RKW01-5D24-JD technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5D24-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
