
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC and 30VDC. This panel-mount switch offers a rectangular green button with green LED illumination and a clear lens. Termination options include quick connect and solder lug, with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Constructed with silver contacts and gold plating, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches LB15RKW01-5F-JF technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Lens Color | Green, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
