
This 3A SPDT on-mom snap-in switch features silver-plated contacts and a UL94 V-0 flammability rating. It is designed for use in applications where a high current rating is required, and is suitable for use in environments with high voltage AC. The switch is constructed with a solder termination and is available in a package quantity of 50. It is also compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches LB15RKW01-C/AT4057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15RKW01-C/AT4057 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-C/AT4057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.