
This illuminated panel mount switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a current rating of 3A and a voltage rating of 125V AC. The switch is RoHS compliant and has a mechanical life of 1,000,000 cycles. It is available in a bulk packaging option and has a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches LB15RKW01-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15RKW01-E technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
