This panel mount switch features a square, illuminated button actuator with a silver contact plating and a current rating of 3A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the NKK Switches LB15SGW01-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SGW01-E technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SGW01-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.