This 28V SPDT snap-in pushbutton switch features gold contact plating and a lead-free design. It has a flammability rating of UL94 V-0 and is illuminated with a clear LED. The switch is rated for 28V AC and DC and is designed for snap-in mounting in a vertical orientation.
NKK Switches LB15SKG01-05-FJ-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-05-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.