
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a red LED illumination. This panel-mount component offers a square button actuator with silver contacts plated in gold, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. It boasts a mechanical and electrical life of 100,000 cycles, a UL94 V-0 flammability rating, and operates within a temperature range of -25°C to 50°C. Termination is via solder lug.
Sign in to ask questions about the NKK Switches LB15SKG01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SKG01-5C-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.8mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
