This 28V SPDT snap-in pushbutton switch features white LED illumination and a gold contact plating. It meets UL94 V-0 flammability rating and is lead free. The switch is designed for vertical orientation and solder termination. It is rated for 28V AC and 28V DC voltage.
NKK Switches LB15SKG01-5D-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.