This 28V SPDT snap-in pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It is designed for use in illuminated and non-illuminated applications, with an illumination color of orange and an illumination type of LED. The switch is lead free and has a solder termination. It is rated for use in a vertical orientation and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15SKG01-5D24-JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |