This 28V SPDT snap-in pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It has a green LED illumination type and is lead free. The switch is designed for vertical orientation and has a solder termination. It is available in a package quantity of 50 and is part of the LB series.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15SKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.