This 3A SPDT pushbutton switch features gold contact plating and a solder termination. It has a current rating of 3A and a voltage rating of 250V AC. The switch is illuminated with a clear illumination color and meets the UL94 V-0 flammability rating. It is lead free and has a vertical orientation.
NKK Switches LB15SKW01-01-JC-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.