
The LB15SKW01-05-CJ is a square button pushbutton switch with a contact current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a gold-plated contact and a termination of solder. The switch is designed for snap-in panel mount and has a mechanical life of 1,000,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with RoHS regulations.
NKK Switches LB15SKW01-05-CJ technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-05-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
