
Illuminated pushbutton switch featuring a square button actuator and SPDT momentary contact. Rated for 3A at 250VAC and 30VDC, with gold-plated contacts and an electrical life of 100,000 cycles. Panel mountable with snap-in or solder lug termination, operating within a temperature range of -25°C to 50°C. Features LED illumination with a clear lens and a UL94 V-0 flammability rating.
NKK Switches LB15SKW01-12-BJ technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-12-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.