
The LB15SKW01-1F-F is a 30V DC rated, 125V AC rated, 3A current rated SPDT on-momentary panel mount switch with a silver plated contact. It features a square actuator and green LED illumination. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with UL94 V-0 flammability rating. The switch is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15SKW01-1F-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-1F-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
