
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. This panel-mount switch offers a 3A current rating at 250VAC and 30VDC, with silver contacts and gold plating for enhanced conductivity. It includes a red LED illumination and a red/clear square lens, with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Termination is via solder lug or quick connect, and the unit is UL94 V-0 rated for flammability.
Sign in to ask questions about the NKK Switches LB15SKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Lens Color | Red, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
