
Illuminated pushbutton switch featuring a square, red LED illuminated button. SPDT (Single Pole Double Throw) momentary contact configuration with a 3A current rating at 250VAC and 30VDC. Offers both quick connect and solder lug termination options for panel mounting. Designed for electrical and mechanical lifespans of 100,000 cycles and 1,000,000 cycles respectively. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the NKK Switches LB15SKW01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SKW01-5C05-JC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | SIL |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.