
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. This panel-mount switch offers a 3A current rating at 250VAC and 30VDC, with silver contacts and gold plating. It includes an orange LED illumination and a clear/orange square lens, with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Termination options include quick connect and solder lug, with a UL94 V-0 flammability rating and an operating temperature range of -25°C to 50°C.
NKK Switches LB15SKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Lens Color | Orange, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
