
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. This panel-mount switch offers a square, orange LED illuminated actuator and silver-plated contacts. Rated for 3A at 125VAC and 30VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Termination is via solder lug or quick connect, with a snap-in mounting style. The component operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15SKW01-5D05-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SKW01-5D05-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | SIL |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5D05-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
