
This square button switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and is rated for 3A at 125V AC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the NKK Switches LB15SKW01-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15SKW01-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
