
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a red LED illumination. This panel-mount switch offers a round button actuator and copper contacts with gold plating for reliable performance. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch is designed for quick connect/solder lug termination and meets IP65, water-resistant, and dust-tight ratings, operating within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches LB15WGG01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15WGG01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGG01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.