
This pushbutton switch features a gold-plated contact and a green LED illumination. It has a flammability rating of UL94 V-0 and is rated for use in environments with an IP65 rating. The switch is RoHS compliant and has a DC rated voltage of 28V. It is part of the LB series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WGG01-6F-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.