
The LB15WGW01-5C-JB is a round button switch with a contact current rating of 3A and a DC rated voltage of 30V. It features a SPDT throw configuration and is rated for 100,000 mechanical cycles. The switch is panel mount with a front mount orientation and has an operating temperature range of -25°C to 50°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches LB15WGW01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15WGW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WGW01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.