This round illuminated on-mom SPDT switch features a gold contact plating and is rated for 3A at 125V AC. It has a mechanical life of 1 million cycles and an electrical life of 100,000 cycles. The switch is illuminated with a red LED and has a flammability rating of UL94 V-0. It is rated for operation between -25°C and 50°C and is water resistant with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15WGW01-5C24-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGW01-5C24-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.