
This SPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 250V AC. It is rated for IP65 and meets UL94 V-0 flammability standards. The switch is available in various configurations and is not RoHS compliant.
NKK Switches LB15WGW01-GJ technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.