This 3A SPDT pushbutton switch features silver contact plating and a flammability rating of UL94 V-0. It has a current rating of 3A and a voltage rating of 125V DC. The switch is rated for 1 million hours of life and is available in a single package quantity. It meets IP65 ratings and is suitable for use in harsh environments.
Sign in to ask questions about the NKK Switches LB15WGW01/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15WGW01/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGW01/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.