This is a 28V SPDT pushbutton switch with solder termination, illuminated with a red color, and meets IP65 ratings. It has a gold contact plating and is lead-free. The switch is rated for a DC voltage of 28V and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WKG01-5C-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |