Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a red LED illumination. This panel-mount switch offers gold-plated copper contacts, a 0.1A/28VAC/28VDC rating, and a 0.4VA capacity. Designed for durability, it boasts a 100,000-cycle electrical life and 1,000,000-cycle mechanical life, with a flammability rating of UL94 V-0. Terminations include quick connect and solder lug options, and the unit is rated IP65 for water and dust resistance.
NKK Switches LB15WKG01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKG01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.