The LB15WKG01-5C-JC-RO is a 28V SPDT pushbutton switch with gold contact plating and an IP65 flammability rating. It features red LED illumination and a UL94 V-0 flammability rating. The switch is rated for 28V AC and 28V DC and is available in a package quantity of 50. It is suitable for use in applications requiring a high level of environmental resistance.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WKG01-5C-JC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.