
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a red LED illumination. This panel-mount switch offers a round button actuator, copper contacts with gold plating, and a 0.1A current rating at 28VAC/28VDC. Rated for 1,000,000 mechanical cycles and 100,000 electrical cycles, it boasts IP65, water-resistant, and dust-tight ratings. Termination is via solder lug, with a UL94 V-0 flammability rating and a maximum operating temperature of 50°C.
NKK Switches LB15WKG01-5C24-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKG01-5C24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
