This 28V SPDT pushbutton switch features a gold-plated contact and LED illumination. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is lead-free and has a vertical orientation. It is suitable for use in applications with a maximum AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WKG01-5C24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.