
Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. Rated for 3A at 250VAC, with silver contacts and silver plating for reliable conductivity. Offers panel mounting with quick connect/solder lug termination and a durable mechanical life of 1,000,000 cycles. IP65 rated for water resistance and dust tightness, operating within a temperature range of -25°C to 70°C.
NKK Switches LB15WKW01-FJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.