
Illuminated pushbutton switch featuring SPDT momentary contact, a round button actuator, and silver contact material with silver plating. Rated for 3A at 250VAC, with a DC rated voltage of 30V. Offers a mechanical and electrical life of 1,000,000 cycles and 100,000 cycles respectively. Panel mountable with quick connect/solder lug termination, it operates within a temperature range of -25°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings.
NKK Switches LB15WKW01-GJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.