
This 3A SPDT on-momentary illuminated panel switch features a silver-plated contact and is rated for 250V AC. It is water-resistant and dust-tight to IP65, and meets the UL94 V-0 flammability standard. The switch is mounted on the front panel and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15WKW01/U-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01/U-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.