
The LB15WKW01/UC is a 3A SPDT on-momentary panel mount switch with silver plating, rated for 250V AC. It features an IP65 rating for water resistance and dust tightness. The switch is RoHS non-compliant and has a UL94 V-0 flammability rating. It is available in a single unit quantity and can be solder terminated.
Sign in to ask questions about the NKK Switches LB15WKW01/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB15WKW01/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.