STANDARD SIZE PANEL SEAL PUSHBUTTONS
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WKW01/UC-5F-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED, Clear |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.