This 28V SPDT snap-in switch features gold contact plating and a lead-free construction, meeting UL94 V-0 flammability rating. It has a vertical orientation and can be mounted via solder termination. The switch is part of the LB series and is available individually packaged.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16CGG01-5F-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.