
This is a 28V rated, SPDT on-on snap-in panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold contact plating and a mechanical life of 200,000 cycles. The switch has a round actuator type and is illuminated with a white LED. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch has a electrical life of 100,000 cycles and is available in a bulk packaging option.
NKK Switches LB16CGG01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CGG01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.